Gembird NBS-1F17T-01 Laptop cooling stand height-adjustable black

MPN
NBS-1F17T-01
Brand
Gembird
EAN-13
8716309101424
Order Code
16-3430
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Gembird NBS-1F17T-01 is a laptop cooling stand that features height adjustability and a sleek black design. This product belongs to the category of Displays, Mounts & Docking Stations and is engineered to provide optimal thermal management for laptops during intensive computational tasks. It achieves enhanced cooling efficiency through an integrated fan system that ensures consistent airflow, thereby reducing the risk of overheating components. The stand's adjustable height feature allows users to configure their workstations ergonomically, promoting proper posture and potentially reducing strain during prolonged use. It is particularly useful in engineering settings where laptops perform high-demand simulations or data processing functions, necessitating reliable thermal performance.
Type Laptop stand
Adjustable Height Yes
Integral Fan Yes
Colour Black
Dimensions (L x W x H) 370 x 265 x 33 mm
Height 33mm
Length 370mm
Suitable For 43,2 cm (17")
Weight 0.79
Width 265mm

Reviews

Be the first to submit a review

Trustpilot