Gembird MF-95-02 HDD caddy 2.5" drive mounting frame durable design

MPN
MF-95-02
Brand
Gembird
EAN-13
8716309086912
Order Code
16-3414
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Gembird MF-95-02 HDD caddy is a robust 2.5" drive mounting frame designed for secure and efficient installation of hard disk drives within various devices. As part of the Displays, Mounts & Docking Stations category, this caddy provides a reliable solution for integrating a 2.5-inch HDD into larger enclosures, such as desktop PCs or media servers, where space may be limited. Engineered to withstand the rigours of frequent drive installation and removal, the durable design ensures longevity and resilience in both professional and personal computing environments. Common applications include its use in custom-built systems where the adaptability of drive configurations is required, as well as in enterprise environments where drive upgrades and replacements are frequent.
Type 2.5" HDD caddy
Capacity N/A
Drive Interface N/A
Colour Multicolour
Content 1
Height 12.7mm
Weight 81g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot