Gelid TP-GP01-C conductive pad 1.5mm 12W/mK 80x40mm thermally conductive

MPN
TP-GP01-C
Brand
Gelid
EAN-13
4897025781443
Order Code
18-9830
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Material thickness:

    0.5mm 1mm 1.5mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 987 in stock

Gelid TP-GP01-C is a thermally conductive pad designed to provide efficient thermal conduction with a thermal conductivity rating of 12 W/mK. Measuring 80 mm by 40 mm with a thickness of 1.5 mm, this pad serves as a high-performance thermal interface material, ensuring optimal heat dissipation between components. Engineers typically employ this product in applications requiring effective thermal management, such as in computer processors and electronic devices where heat must be dissipated to maintain optimal performance and prevent overheating. The gel-like properties and flexibility of the GP-Extreme pad also make it an ideal choice for filling gaps between uneven surfaces, acting as both a cooling and insulation film.
Type Thermally conductive pad
Content 1
Dimensions (L x W) 80 mm x 40 mm
Length 80mm
Material thickness 1.5mm
Max. temperature +200°C
Maximum Temperature +200°C
Min. temperature -50°C
Minimum Operating Temperature -50°C
Thermal Conductivity 12W/mK
Width 40mm

Reviews

Be the first to submit a review

Trustpilot