Gelid TP-GP01-B Thermally conductive pad 80x40mm 1mm 12W/mK

MPN
TP-GP01-B
Brand
Gelid
EAN-13
4897025781207
Order Code
18-9829
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Material thickness:

    0.5mm 1mm 1.5mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 867 in stock

Gelid TP-GP01-B offers a thermally conductive pad measuring 80 mm by 40 mm with a thickness of 1 mm and a thermal conductivity rating of 12 W/mK. This high-performance pad, known as the GP-Extreme, serves as an effective medium for thermal conduction and heat dissipation, making it ideal for improving the heat management of electronic components. The pad's advanced silicone-based composition allows for efficient thermal transfer between electronic components and heatsinks, thereby enhancing cooling capabilities. Designed for applications in various electronic assemblies, such as computer processors, graphic cards, and other heat-sensitive devices, the Gelid TP-GP01-B ensures optimal thermal insulation and conductivity to maintain device performance and reliability.
Type Thermally conductive pad
Content 1
Dimensions (L x W) 80 mm x 40 mm
Length 80mm
Material thickness 1mm
Max. temperature +200°C
Maximum Temperature +200°C
Min. temperature -50°C
Minimum Operating Temperature -50°C
Thermal Conductivity 12W/mK
Width 40mm

Reviews

Be the first to submit a review

Trustpilot