Gelid TP-GP01-A thermal pad 0.5mm 12W/mK 80x40mm thermally conductive

MPN
TP-GP01-A
Brand
Gelid
EAN-13
4897025781191
Order Code
18-9828
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Material thickness:

    0.5mm 1mm 1.5mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 400 in stock

Gelid TP-GP01-A is a thermally conductive pad designed to enhance heat conduction and dissipation in electronic systems. Featuring a thermal conductivity of 12 W/mK, the GP-Extreme thermal pad measures 80 mm by 40 mm with a thickness of 0.5 mm, optimising it for use as a cooling and thermal insulation solution. This thermal pad serves as an effective filler between heat-generating components and heat sinks, ensuring efficient heat transfer and improved thermal performance. Common applications include use in computer hardware such as GPUs, CPUs, and power devices where precise thermal management is critical. The reliable performance of this thermally conductive film makes it suitable for professional engineering environments where high thermal reliability and insulation are required.
Type Thermally conductive pad
Content 1
Dimensions (L x W) 80 mm x 40 mm
Length 80mm
Material thickness 0.5mm
Thermal Conductivity 12W/mK
Width 40mm

Reviews

Be the first to submit a review

Trustpilot