Gelid FC-MC01-B PC fan controller 1 channel black

MPN
FC-MC01-B
Brand
Gelid
EAN-13
4897025780163
Order Code
18-9825
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £3.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 667 in stock

Gelid FC-MC01-B is a PC fan controller designed to enhance cooling solutions in computer systems by providing precise control over a single fan channel. Featuring a sleek black finish, this device is engineered to integrate seamlessly within a variety of PC builds, enabling users to optimise airflow and maintain system temperature stability. As a critical component for managing thermal conditions, the FC-MC01-B is ideally suited for use in custom-built computers, workstations, and high-performance PCs where effective heat dissipation is paramount. Its durable construction and straightforward installation process make it a reliable choice for engineers seeking to improve thermal management in computing environments.
Type PC fan controller
Channels 1
Height 19mm
Length 62mm
No. of 3-pin connectors 1
Power connections 3-Pin
Product Type PC fan controller
Width 25mm

Reviews

Be the first to submit a review

Trustpilot