Gedore RED Keys & Key Sets Allen key set 611999

Gedore Brand: Gedore
The Gedore RED Off-Set Screwdriver Sets are hexagon tool collections, each comprising nine pieces ranging from 1.5 to 10 mm, designed for precision work.
Description Image Product Buy Pricing (Ex VAT) Type Number of Pieces ESD Safe VDE/1000V Approved Tip Type DIN Standard Material properties Weight Material
Gedore RED 3301331 Off-Set Screwdriver-Set hexagon 9 Pieces 1.5-10 mm
Gedore RED 3301331 Off-Set Screwdriver-Set hexagon 9 Pieces 1.5-10 mm
Standard range
Order code: 03-7825
MPN: 3301331

Despatched within 4 working days - 5 in stock
1+ £16.96
Price per unit Ex VAT
Allen Key 9 No No Hex DIN ISO 2936 phosphated 250g Chromium-vanadium steel
Gedore RED 3301335 Off-Set Screwdriver-Set hexagon 9 Pieces 1.5-10 mm
Gedore RED 3301335 Off-Set Screwdriver-Set hexagon 9 Pieces 1.5-10 mm
Standard range
Order code: 03-7826
MPN: 3301335

Despatched within 4 working days - 34 in stock
1+ £23.00
Price per unit Ex VAT
Allen key set Chromium-vanadium steel

Trustpilot