Gedore RED 3301331 Off-Set Screwdriver-Set hexagon 9 Pieces 1.5-10 mm

MPN
3301331
Brand
Gedore
EAN-13
4060833013314
Order Code
03-7825
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Allen Key Allen key set
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gedore RED R36605009 is a high-quality Allen key known for its durability. Manufactured by Gedore, this tool is part of their assorted handheld tools range. Ideal for tightening or loosening hexagonal socket screws, it is a crucial addition to any toolbox.
Type Allen Key
Number of Pieces 9
ESD Safe No
VDE/1000V Approved No
Tip Type Hex
DIN Standard DIN ISO 2936
Material Chromium-vanadium steel
Material properties phosphated
Weight 250g

Reviews

Be the first to submit a review

Trustpilot