Gedore RED 3301874 Pliers dip-insulated 200 mm

MPN
3301874
Brand
Gedore
EAN-13
4060833018746
Order Code
03-7933
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Gedore RED manufactures the 3301874 Pincers, a durable tool measuring 200 mm. These pincers are ideal for cutting and gripping tasks commonly utilised in carpentry and metalworking. Known for their precision and reliability, they are a valuable addition to any toolkit.
Type Pincers
DIN Standard DIN ISO 9243
Length 200mm
Material Special steel
Weight 375g
Wire hardness (max.) medium wire 2mm

Reviews

Be the first to submit a review

Trustpilot