Gedore RED 3301658 Tool box 5 compartments 535x260x210 mm

MPN
3301658
Brand
Gedore
EAN-13
4060833016582
Order Code
03-7901
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £79.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gedore RED tool box is designed for tool storage and is finished in a striking red colour. Constructed from durable steel plate, this tool box is built to withstand heavy-duty use. It is ideal for organising and transporting tools efficiently in workshops, garages, or on job sites.
Type Tool box (empty)
Dim (L x W x H) 210 x 535 x 260 mm
Factory colour Red
Height 260mm
Length 210mm
Material Steel plate
Weight 5000g
Width 535mm

Reviews

Be the first to submit a review

Trustpilot