Gedore RED 3301427 Roll Tape Measure 3m bandwidth 19 mm class II

MPN
3301427
Brand
Gedore
EAN-13
4060833014274
Order Code
03-7851
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Measuring Length:

    3m 5m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Gedore RED 3301427 tape measure features a durable casing made from acrylonitrile butadiene styrene, ensuring enhanced protection and longevity. This dependable measuring tool is ideal for use in construction, carpentry, and DIY projects. Its robust design and precise measurement capabilities make it essential for professionals and hobbyists alike.
Type Tape measure
Measuring Length 3m
Metric or Imperial Metric
Calibrated to Manufacturer's standards (no certificate)
Dimensions (W x H) 75 mm x 41 mm
Height 41mm
Material Acrylonitrile butadiene styrene
Width 75mm

Reviews

Be the first to submit a review

Trustpilot