Gedore RED 3301416 VDE cable knife blade length 45 mm 185 mm

MPN
3301416
Brand
Gedore
EAN-13
4060833014168
Order Code
03-7843
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 187 availableBack-order availability date - 10/10/2026

The Gedore RED 3301416 wire cutter is a highly reliable tool designed for precision cutting of wires and cables. It features sharp, durable blades that ensure clean cuts and ease of use, making it ideal for both professional and DIY applications. Typically used for electrical work, it assists in efficiently stripping and preparing cables for installation.
Type Wire cutter
Blade Length 45mm
Length 185mm
Weight 95g

Reviews

Be the first to submit a review

Trustpilot