Gedore RED 3301280 2C-T-handle offset Screwdriver hexagonal 10mm

MPN
3301280
Brand
Gedore
EAN-13
4060833012805
Order Code
03-7823
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 783 availableBack-order availability date - 25/08/2026

The Gedore RED R38671015 Allen wrench is a high-quality tool featuring a 10 mm spanner size and 80 mm blade length. It is ideal for adjusting and assembling metric fasteners in mechanical and DIY applications. This robust hex socket key is commonly used in engineering and automotive maintenance.
Type Allen wrench
Blade Length 80mm
Blade Type Hexagonal
Downforce Allen
Length 200mm
Material Chromium-vanadium steel
Material properties matt chrome plating
Spanner size 10mm
Weight 280g

Reviews

Be the first to submit a review

Trustpilot