Gedore RED 3301277 2C-T-handle hexagon Socket Screwdriver 5mm

MPN
3301277
Brand
Gedore
EAN-13
4060833012775
Order Code
03-7820
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Gedore RED manufactures the 5 mm Allen wrench with a blade length of 65 mm, identified as R38670512. This tool is ideal for tasks requiring precision in hex socket screwdrivers or Allen keys. Typically used in furniture assembly and maintenance tasks, it ensures secure fastening.
Type Allen wrench
Blade Length 65mm
Blade Type Hexagonal
Downforce Allen
Length 150mm
Material Chromium-vanadium steel
Material properties matt chrome plating
Spanner size 5mm
Weight 80g

Reviews

Be the first to submit a review

Trustpilot