Gedore RED 3301275 2C-T-handle hexagon Socket Screwdriver 3mm

MPN
3301275
Brand
Gedore
EAN-13
4060833012751
Order Code
03-7818
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gedore RED Allen wrench features a 3 mm hexagonal tip with a blade length of 52 mm. This tool is designed for precise tightening and loosening tasks, often used in mechanical and furniture assembly applications. Gedore RED ensures durability and reliability in its hex socket screwdriver tools, ideal for both professional and DIY projects.
Type Allen wrench
Blade Length 52mm
Blade Type Hexagonal
Downforce Allen
Length 100mm
Material Chromium-vanadium steel
Material properties matt chrome plating
Spanner size 3mm
Weight 44g

Reviews

Be the first to submit a review

Trustpilot