Gedore RED 3301128 Power side cutters 2C Handle 200 mm

MPN
3301128
Brand
Gedore
EAN-13
4060833011280
Order Code
03-7772
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £40.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 583 availableBack-order availability date - 10/10/2026

The Gedore RED 3301128 Kraft side cutter is a durable and precise tool measuring 200 mm, ideal for cutting cables and wires. Designed by Gedore, this high-quality side cutter ensures efficient handling and clean cuts in electrical and mechanical tasks. It is commonly used by professionals in automotive and electronics industries for its reliability and superior craftsmanship.
Type Kraft side cutter
ESD Safe No
Length 200mm
VDE Safe No
DIN Standard DIN ISO 5749
Material Chromium-vanadium steel
Weight 320g
Wire hardness piano wire (max.) 2.0mm

Reviews

Be the first to submit a review

Trustpilot