Gedore RED 3301127 Power side cutters 2C Handle 180 mm

MPN
3301127
Brand
Gedore
EAN-13
4060833011273
Order Code
03-7771
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £34.50
10+ £32.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 46 availableBack-order availability date - 11/10/2026

The Gedore RED Kraft side cutter, model number 3301127, is a robust tool designed for precise cutting tasks. Measuring 180 mm, it is ideal for electricians and technicians who handle various cable cutting jobs. This cable cutter ensures durability and high performance in professional settings.
Type Kraft side cutter
ESD Safe No
Length 180mm
VDE Safe No
DIN Standard DIN ISO 5749
Material Chromium-vanadium steel
Weight 230g
Wire hardness piano wire (max.) 1.8mm

Reviews

Be the first to submit a review

Trustpilot