Gedore RED 3300826 Impact Tool Set in a 6-piece cassette

MPN
3300826
Brand
Gedore
EAN-13
4060833008266
Order Code
03-7669
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 134 availableBack-order availability date - 08/09/2026

The Gedore RED 3300826 tool kit is a 6-piece set designed for precision and reliability. It features a selection of assorted tools ideal for household repairs and maintenance tasks. This toolkit is crafted to meet professional standards, ensuring durability and efficiency in everyday applications.
Type Tool kit
Dim (L x W x H) 175 x 112 x 26 mm
Height 26mm
Length 175mm
Material Chromium-vanadium steel
Weight 760g
Width 112mm

Reviews

Be the first to submit a review

Trustpilot