Gedore RED 3300822 Centre punch, octagonal, 120x12x5 mm

MPN
3300822
Brand
Gedore
EAN-13
4060833008228
Order Code
03-7666
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Gedore RED manufactures the puncher with a 120 x 5 mm shaft and a diameter of 12 mm. This sturdy tool, ideal for precise metalworking and layout work, is part of the 8-EDGE series. The Gedore RED puncher is often used in workshops for marking drill points and aligning punch holes accurately.
Type Puncher
Shank Diameter 12mm
Dim (Ø x L) 12 mm x 120 mm
Length 120mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot