Gedore RED 3300766 English mechanic's Hammer With hickory Handle 1/4 lbs

MPN
3300766
Brand
Gedore
EAN-13
4060833007665
Order Code
03-7648
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Gedore RED Ball-peen hammer weighs 176 grams and measures 255 mm, providing an ideal balance for precision work. This handheld tool is part of the Gedore RED range, known for its durability and reliability. It is typically used for metalworking tasks such as shaping metal and setting rivets.
Type Ball Pein Hammer
Weight 176g
Handle Material Hickory
Head Material Steel
Length 255mm

Reviews

Be the first to submit a review

Trustpilot