Gedore RED 3300744 Plastic Hammer With ash Handle head Ø 32 mm 80 mm

MPN
3300744
Brand
Gedore
EAN-13
4060833007443
Order Code
03-7647
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gedore RED soft-face hammer is a high-quality hand tool measuring 280 mm, ideal for delicate surfaces and precision work. It features interchangeable heads for versatility in various applications, such as assembly tasks and maintenance on sensitive materials. With its robust design and reliable performance, it's suitable for both professional and DIY use.
Type Soft Face Hammer
Handle Material Ash
Head Material Plastic
Length 280mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot