Gedore RED 3300737 Sledgehammer With ash Handle 800 mm 5 kg

MPN
3300737
Brand
Gedore
EAN-13
4060833007375
Order Code
03-7645
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 13/08/2026

The Gedore RED sledge hammer is a robust hand tool featuring a weight of 5894 g and a length of 800 mm, crafted to meet DIN 1042 standards. Its substantial weight and length make it ideal for heavy-duty applications such as driving stakes, demolition, and breaking concrete. The sledge hammer is a durable choice for both professional and industrial settings.
Type Sledge Hammers
Weight 5894g
Handle Material Ash
Head Material Steel
DIN Standard DIN 1042
Length 800mm

Reviews

Be the first to submit a review

Trustpilot