Gedore RED 3300723 Locksmith's Hammer With fiberglass Handle 350 mm 800 g

MPN
3300723
Brand
Gedore
EAN-13
4060833007238
Order Code
03-7642
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £32.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 219 availableBack-order availability date - 09/07/2026

The Gedore RED ball-peen hammer features a weight of 1100 grams and a length of 350 mm, adhering to DIN 1041 standards. This handheld tool is suited for metalworking tasks, such as shaping and peening. Renowned for its durability and performance, it is ideal for professionals requiring reliable hand tools.
Type Ball Pein Hammer
Weight 1100g
Handle Material Fibreglass
Head Material Steel
DIN Standard DIN 1041
Length 350mm

Reviews

Be the first to submit a review

Trustpilot