Gedore RED 3300710 Locksmith's Hammer With ash Handle 260 mm 100 g

MPN
3300710
Brand
Gedore
EAN-13
4060833007108
Order Code
03-7636
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £21.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Gedore RED ball-peen hammer is a robust handheld tool weighing 100 grams with a length of 260 mm. It is ideal for metalworking applications such as shaping and bending metal. This durable hammer is suitable for both professional tradespeople and DIY enthusiasts.
Type Ball Pein Hammer
Weight 100g
Handle Material Ash
Head Material Metal
Length 260mm

Reviews

Be the first to submit a review

Trustpilot