Gedore RED 3300362 Screwdriver 1/2"8 mm

MPN
3300362
Brand
Gedore
EAN-13
4060833003629
Order Code
03-7599
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gedore RED Screwdriver Bit, with reference R62550810, is an 8 mm tool compatible with 1/2" (12.5 mm) drives. This high-quality socket wrench bit is ideal for professional and DIY applications, offering durability and precision. Its sturdy construction ensures reliable performance in fastening and unfastening tasks.
Type Screwdriver bit
Drive Size 1/2" (12.5 mm)
Socket Size 8mm
Material Chromium-vanadium steel
Length 55mm
Weight 68g
Width 22mm

Reviews

Be the first to submit a review

Trustpilot