Gedore RED 3300277 Socket Wrench Insert 1/2" 6-point 28 mm length 42 mm

MPN
3300277
Brand
Gedore
EAN-13
4060833002776
Order Code
03-7593
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.36
10+ £8.73
50+ £8.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 108 availableBack-order availability date - 12/11/2026

Gedore RED's 3300277 is a quality bit from their extensive handheld tool series, designed for precision and durability. This single-piece bit is ideal for use in ratchet and screwdriver bit sets, catering to various fastening applications. It is perfect for both professional and DIY tasks, ensuring reliable performance with compatible socket wrenches.
Type Bits
Drive Size 1/2"
Socket Size 28mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot