Gedore RED 3300191 Socket Set 1/2" 8-24 mm

Order Code:

03-7584

Brand: Gedore MPN: 3300191 EAN-13: 4060833001915
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £226.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Gedore RED bit set includes a variety of bits ideal for tackling different screwdriving tasks. With durable construction, this hand tool set is designed for both DIY enthusiasts and professional users. Typical applications include furniture assembly, electronics repair, and general maintenance tasks.
Type Bit set
Dim (L x W x H) 552 x 360 x 100 mm
Height 100mm
Length 552mm
Spanner size (inch) 1/2in
Width 360mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot