Gedore RED 3300117 Screwdriver Bit 1/4" TX BO T15 length 37 mm

MPN
3300117
Brand
Gedore
EAN-13
4060833001175
Order Code
03-7564
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £5.40 £5.06
10+ £4.77
50+ £4.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 315 availableBack-order availability date - 16/10/2026

The Gedore RED Star Screwdriver Bit R42461206 features a T15 head and a 1/4" (6.3 mm) hexagonal shank. Manufactured by Gedore RED, this tool bit is designed for precision and durability. It is typically used for driving star (Torx) screws in various applications.
Type Screwdriver bit
Drive Size 1/4" (6.3 mm)
Socket Size T 15
Material Chromium-vanadium steel
Downforce Star
Weight 12g

Reviews

Be the first to submit a review

Trustpilot