Gedore RED 3300083 Socket Wrench Insert 1/4" 6-point 8 mm length 50 mm

MPN
3300083
Brand
Gedore
EAN-13
4060833000833
Order Code
03-7558
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Gedore RED R41000809 Bits set features a single piece of high-quality bits ideal for precise screwing tasks. Designed for use in hand tools, this bit set is suitable for both professional and DIY applications. Its durable construction ensures reliable performance in a variety of everyday and specialised tasks.
Type Bits
Drive Size 1/4"
Material Chromium-vanadium steel
Material properties matt chrome plating

Reviews

Be the first to submit a review

Trustpilot