Gedore RED 3300082 Socket Wrench Insert 1/4" 6-point 7 mm length 50 mm

MPN
3300082
Brand
Gedore
EAN-13
4060833000826
Order Code
03-7557
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.58
10+ £4.31
50+ £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Gedore RED offers a versatile 1-piece bit set, metric and imperial, designed for precision tasks. This high-quality tool is ideal for use with 1/4" socket wrench sets. It is suitable for various handyman applications, ensuring reliability and performance.
Type Bits
Drive Size 1/4" (6.3 mm)
Socket Size 7mm
Material Chromium-vanadium steel
Dim (L x W) 50 mm x 12 mm
DIN Standard DIN ISO 1174
Length 50mm
Weight 22g
Width 12mm

Reviews

Be the first to submit a review

Trustpilot