Gedore Combination Spanner Sets 15° Offset

Gedore Brand: Gedore

These sets from Gedore include a range of combination spanners in a selection of the most popular metric sizes.

  • Made from chrome-plated chromium vanadium steel
  • Meets DIN 3113 Form A, ISO 3318, ISO 7738 standards
  • Same size each end
  • Ring 15° offset from shaft
  • Shaft in girder pattern
Description Image Product Buy Pricing (Ex VAT) Quantity Type Imperial or Metric Size Length Material
Gedore 6091530 7-0112 Combination Spanner Set 6-19mm 12pc
Gedore 6091530 7-0112 Combination Spanner Set 6-19mm 12pc
Standard range
Order code: 64-9614
MPN: 6091530

Despatched within 4 working days - 10 in stock
1+ £108.44
Price per unit Ex VAT
6 to 19mm Combination Spanner Metric Various Various Chrome Vanadium Steel
Gedore 6092850 7-080 Combination Spanner Set 8-19mm 8pc
Gedore 6092850 7-080 Combination Spanner Set 8-19mm 8pc
Standard range
Order code: 64-9655
MPN: 6092850

Despatched within 4 working days - 7 in stock
1+ £71.05
Price per unit Ex VAT
8 to 19mm Combination Spanner Metric Various Various Chrome Vanadium Steel
Gedore 6093740 7-026 Combination Spanner Set 6-32mm 26pc
Gedore 6093740 7-026 Combination Spanner Set 6-32mm 26pc
Standard range
Order code: 64-9654
MPN: 6093740

Despatched within 4 working days - 3 in stock
1+ £433.50
Price per unit Ex VAT
6 to 32mm Combination Spanner Metric Various Various Chrome Vanadium Steel

Trustpilot