Gedore 8887610 Club Hammer ROTBAND-PLUS With Hickory Handle 2000 g

MPN
8887610
Brand
Gedore
EAN-13
4010883888769
Order Code
03-7517
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £42.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Gedore 8887610 club hammer is a high-quality hand tool designed for heavy-duty applications. Weighing 2000 g and measuring 300 mm, it is ideal for tasks requiring significant impact force. This durable hammer is commonly used in construction and demolition work.
Type Club Hammers
Weight 2000g
Handle Material Hickory
Head Material Metal
Length 300mm

Reviews

Be the first to submit a review

Trustpilot