Gedore 8887100 Club Hammer ROTBAND-PLUS With Ash Handle 1500 g

MPN
8887100
Brand
Gedore
EAN-13
4010883888714
Order Code
03-7514
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £33.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Gedore 620 E-1500 Club Hammer is a handheld tool measuring 280 mm in length. It is ideal for use in construction and masonry work due to its robust design. The hammer offers reliable performance for driving chisels, punches, or stakes.
Type Club Hammers
Weight 1500g
Handle Material Ash
Head Material Metal
Length 280mm

Reviews

Be the first to submit a review

Trustpilot