Gedore 8867850 Recoilless Hammer d 40 mm

MPN
8867850
Brand
Gedore
EAN-13
4010883886789
Order Code
03-7506
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £61.70
10+ £59.53
50+ £59.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 35 availableBack-order availability date - 15/10/2026

The Gedore soft-face hammer is a handheld tool measuring 315 mm, featuring a design suited for applications requiring gentle yet effective striking. It is designed to prevent surface damage while delivering powerful blows, ideal for precision work in assembly tasks or delicate repairs. Manufactured by Gedore, the model 248 F-40 is a reliable choice for situations where traditional hammers may cause harm.
Type Soft Face Hammer
Weight 780g
Handle Material Fibreglass
Head Material PVC
Length 315mm

Reviews

Be the first to submit a review

Trustpilot