Gedore 8859670 Pin Punch 14 mm

Order Code:

03-7504

Brand: Gedore MPN: 8859670 EAN-13: 4010883885966
  • Country of Origin: Germany
  • View All

Discontinued


The Gedore 119-14 pin punch features a 14 mm diameter, ideal for precise work involving pins or rivets. Manufactured by Gedore, it is crafted for durability and reliability in various mechanical and metalworking tasks. It is commonly used in applications requiring the removal of pins without damaging surrounding materials.
Type Pin punch
Diameter 16mm
Dim (Ø x L) 16 mm x 180 mm
Length 180mm
Material Chrome moly vanadium steel
Shank Ø 16mm
Tip diameter 14mm

Trustpilot