Gedore 8856220 Pin Punch 4.5 mm

MPN
8856220
Brand
Gedore
EAN-13
4010883885621
Order Code
03-7503
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Gedore manufactures the Pin Punch 4.5 mm, model 119-4,5, with part number 8856220. This high-quality tool, featuring a 4.5 mm diameter, is essential for driving small pins out of mechanical assemblies. Typically used in engineering and repair tasks, the pin punch is durable and precise.
Type Pin punch
Shank Diameter 10mm
Dim (Ø x L) 10 mm x 150 mm
Length 150mm
Material Chrome moly vanadium steel
Shank Ø 10mm
Tip diameter 4.5mm
Weight 65g

Reviews

Be the first to submit a review

Trustpilot