Gedore 8829330 Recoilless Hammer d 60 mm

MPN
8829330
Brand
Gedore
EAN-13
4010883882934
Order Code
03-7493
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £82.76
10+ £80.28
50+ £80.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Gedore 248 ST-60 Soft-face hammer features a 335 mm length, making it ideal for precision work. It is designed to provide a non-marring strike on surfaces, perfect for assembly tasks where surface protection is crucial. Typically used in woodworking and metalworking, it is a reliable hand tool for both professional and DIY applications.
Type Soft Face Hammer
Weight 1800g
Handle Material Steel
Head Material PVC
Length 335mm

Reviews

Be the first to submit a review

Trustpilot