Gedore 8829250 Recoilless Hammer d 50 mm

MPN
8829250
Brand
Gedore
EAN-13
4010883882927
Order Code
03-7492
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £50.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The Gedore 8829250 is a kickback-free, soft-face hammer designed for precise tasks. Its 310 mm length makes it ideal for applications requiring gentle yet effective force. Suitable for tasks such as delicate assembly work where surface protection is critical.
Type Soft Face Hammer
Weight 1005g
Handle Material Steel
Head Material Polyamide
(Ø) 50mm
Length 310mm

Reviews

Be the first to submit a review

Trustpilot