Gedore 8829170 Recoilless Hammer d 40 mm

MPN
8829170
Brand
Gedore
EAN-13
4010883882910
Order Code
03-7491
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £41.07
10+ £39.13
50+ £38.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gedore 8829170 is a kickback-free soft-face hammer, ideal for precision work where surface damage must be minimised. This handheld tool, measuring 300 mm, is designed for tasks requiring gentle yet effective force. It is suitable for applications in assembly, maintenance, and light construction tasks.
Type Soft Face Hammer
Weight 800g
Handle Material Steel
Head Material Polyamide
(Ø) 40mm
Length 300mm

Reviews

Be the first to submit a review

Trustpilot