Gedore 8828950 Recoilless Hammer d 30 mm

MPN
8828950
Brand
Gedore
EAN-13
4010883882897
Order Code
03-7489
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £36.68
10+ £34.95
50+ £34.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Gedore's 8828950 soft-face hammer is a kickback-free hand tool measuring 290 mm, designed for gentle and controlled impacts. It is ideal for use in construction, assembly, and repair tasks where surface protection is crucial. The hammer is sold as a single piece, ensuring reliable performance for precise work.
Type Soft Face Hammer
Weight 600g
Handle Material Steel
Head Material Polyamide
(Ø) 30mm
Length 290mm

Reviews

Be the first to submit a review

Trustpilot