Gedore 8813090 Lattice Hammer With magnet 300 mm 600 g

MPN
8813090
Brand
Gedore
EAN-13
4010883881302
Order Code
03-7474
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £36.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 421 availableBack-order availability date - 14/10/2026

The Gedore 75 STKM Claw Hammer, measuring 317 mm, is an essential hand tool known for its durability and precision. Manufactured by Gedore, it is expertly crafted for tasks involving driving or removing nails. This reliable hammer is ideal for both professional builders and do-it-yourself enthusiasts.
Type Claw Hammers
Weight 600g
Handle Material Steel
Head Material Metal
Length 317mm

Reviews

Be the first to submit a review

Trustpilot