Gedore 8759960 Pin Punch 12 mm

MPN
8759960
Brand
Gedore
EAN-13
4010883875998
Order Code
03-7462
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Gedore's pin punch, model 119-12, features a 12 mm size ideal for driving pins in mechanical applications. Manufactured with high-quality materials, this tool ensures durability and precision. It is typically used in automotive repair and assembly tasks.
Type Pin punch
Shank Diameter 14mm
Dim (Ø x L) 14 mm x 150 mm
Length 150mm
Material Chrome moly vanadium steel
Shank Ø 14mm
Tip diameter 12mm
Weight 170g

Reviews

Be the first to submit a review

Trustpilot