Gedore 8758990 Pin Punch 3.5 mm

MPN
8758990
Brand
Gedore
EAN-13
4010883875899
Order Code
03-7460
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Gedore pin punch, model 119-3,5, has a diameter of 3.5 mm and is identified by the code 8758990. Manufactured by Gedore, this tool is known for its precision and durability, making it suitable for driving out pins in machinery and mechanical assemblies. Ideal for professional use, it ensures accurate alignment and ease in pin removal tasks.
Type Pin punch
Shank Diameter 10mm
Dim (Ø x L) 10 mm x 150 mm
Length 150mm
Material Chrome moly vanadium steel
Shank Ø 10mm
Tip diameter 3.5mm
Weight 72g

Reviews

Be the first to submit a review

Trustpilot