Gedore 8758720 Pin Punch 2.5 mm

MPN
8758720
Brand
Gedore
EAN-13
4010883875875
Order Code
03-7459
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Gedore pin punch 2.5 mm is manufactured by Gedore, a reputable name in hand tools. This precision tool features a 2.5 mm diameter, ideal for driving out pins and aligning holes. It is commonly used in mechanical and automotive applications for accurate adjustments and maintenance tasks.
Type Pin punch
Shank Diameter 10mm
Dim (Ø x L) 10 mm x 150 mm
Length 150mm
Material Chrome moly vanadium steel
Shank Ø 10mm
Tip diameter 2.5mm
Weight 69g

Reviews

Be the first to submit a review

Trustpilot