Gedore 8746550 Electricians' splitting chisel

MPN
8746550
Brand
Gedore
EAN-13
4010883874656
Order Code
03-7456
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £18.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 79 availableBack-order availability date - 15/10/2026

The Gedore 112 S Electricians' splitting chisel, part number 8746550, is a robust and reliable tool designed for precision work. Crafted for electricians, it features a durable blade suitable for splitting cable and conduit. Typically used in electrical installations, it ensures clean and accurate splits for safe and efficient setup.
Type Line chisel
Number of Pieces 1
Chisel width 26.8mm
Length 200mm

Reviews

Be the first to submit a review

Trustpilot