Gedore 8728810 Masonry chisel Flat Oval 300x23x13 mm

MPN
8728810
Brand
Gedore
EAN-13
4010883872881
Order Code
03-7448
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £11.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Manufactured by Gedore, this bricklayer's chisel measures 300x23x13 mm. It is designed for precision in cutting and shaping bricks. Commonly used by brickwork professionals, it ensures clean and accurate results.
Type Brickwork chisel
Blade Width 13mm
Number of Pieces 1
Chisel width 29mm
Length 300mm
Shank Ø 23mm

Reviews

Be the first to submit a review

Trustpilot