Gedore 8721720 Centre Punch With carbide tip 120x10x4 mm

MPN
8721720
Brand
Gedore
EAN-13
4010883872171
Order Code
03-7439
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    120mm 130mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Gedore manufactures the 100 A-10 centre punch with dimensions of 120x10x4 mm, known for its precision and durability. Made of high-quality materials, it is ideal for marking metal surfaces before drilling. This punch is essential for both DIY enthusiasts and professional craftsmen for accurate hole starting.
Type Puncher
Length 120mm
Material Chromium-vanadium steel
Tip diameter 4mm

Reviews

Be the first to submit a review

Trustpilot