Gedore 8721480 Centre Punch 150x16x8 mm

MPN
8721480
Brand
Gedore
EAN-13
4010883872140
Order Code
03-7438
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 43 despatched in 4 working days

The Gedore Centre Punch, measuring 150x16x8 mm, is a high-quality tool designed for precise marking on metal surfaces. Manufactured by Gedore, it features robust construction for durability and reliability in demanding environments. This punch is typically used for creating guide marks for drilling or as a starting point for screw or nail placement.
Type Puncher
Length 150mm
Material Chromium-vanadium steel
Tip diameter 8mm

Reviews

Be the first to submit a review

Trustpilot