Gedore 8711330 Drift Punch Octagonal 120x12x5 mm

MPN
8711330
Brand
Gedore
EAN-13
4010883871136
Order Code
03-7434
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 75 availableBack-order availability date - 21/11/2026

The Gedore drift punch is an octagonal tool measuring 120x12x5 mm. It is typically used for aligning holes and driving out pins in mechanical work. Manufactured by Gedore, it is robust and ideal for precise applications in various engineering and automotive tasks.
Type Drift
Shank Diameter 12mm
Dim (Ø x L) 12 mm x 120 mm
Length 120mm
Material Chrome moly vanadium steel
Shank Ø 12mm
Tip diameter 5mm
Weight 91g

Reviews

Be the first to submit a review

Trustpilot