Gedore 8710950 Drift Punch Octagonal 120x12x3 mm

MPN
8710950
Brand
Gedore
EAN-13
4010883871099
Order Code
03-7433
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 20/11/2026

Gedore manufactures the drift punch octagonal, measuring 120x12x3 mm, suitable for precision alignment and driving out rivets or pins in tight spaces. The robust design enhances durability in demanding workshop environments. This tool is ideal for use in mechanical, engineering, and automotive applications.
Type Drift
Shank Diameter 12mm
Dim (Ø x L) 12 mm x 120 mm
Length 120mm
Material Chrome moly vanadium steel
Shank Ø 12mm
Tip diameter 3mm
Weight 88g

Reviews

Be the first to submit a review

Trustpilot